


LM50BIM3X/NOPB | |
|---|---|
DigiKey Part Number | LM50BIM3X/NOPBTR-ND - Tape & Reel (TR) LM50BIM3X/NOPBCT-ND - Cut Tape (CT) LM50BIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM50BIM3X/NOPB |
Description | SENSOR ANALOG -25C-100C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -25°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM50BIM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -25°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (-3.5°C) | |
Test Condition | 25°C (-25°C ~ 100°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 1,02600 € | 5,13 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,91600 € | 22,90 € |
| 50 | 0,87520 € | 43,76 € |
| 100 | 0,83780 € | 83,78 € |
| 500 | 0,76250 € | 381,25 € |
| 1.000 | 0,73448 € | 734,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69478 € | 2.084,34 € |
| 6.000 | 0,67240 € | 4.034,40 € |
| 9.000 | 0,66018 € | 5.941,62 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |




