LM5073MHX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.947
Unit Price: 4,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 191
Unit Price: 3,27000 €
Datasheet
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5073MHX/NOPB

DigiKey Part Number
296-35301-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5073MHX/NOPB
Description
IC POE CNTRL 1 CHANNEL 14HTSSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5073MHX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3af (PoE)
Manufacturer
Texas Instruments
Voltage - Supply
9V ~ 70V
Packaging
Tape & Reel (TR)
Current - Supply
2mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Controller (PD)
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Power - Max
12.95 W
Supplier Device Package
14-HTSSOP
Internal Switch(s)
Yes
Base Product Number
Auxiliary Sense
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5072MHX-80/NOPBTexas Instruments1.947296-35300-1-ND4,58000 €Similar
TPS2376DDA-HTexas Instruments191296-20785-5-ND3,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types