Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5072MHX-80/NOPB

DigiKey Part Number
296-35300-2-ND - Tape & Reel (TR)
296-35300-1-ND - Cut Tape (CT)
296-35300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5072MHX-80/NOPB
Description
IC POE CNTRL 1 CHANNEL 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5072MHX-80/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Both
Auxiliary Sense
Yes
Standards
802.3af (PoE)
Voltage - Supply
9V ~ 70V
Current - Supply
2mA (Max)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.956
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,22000 €4,22 €
103,21000 €32,10 €
252,95760 €73,94 €
1002,68010 €268,01 €
2502,55312 €638,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,33282 €5.832,05 €
Manufacturers Standard Package
Unit Price without VAT:4,22000 €
Unit Price with VAT:5,02180 €