Similar
Similar

LM5073MH/NOPB | |
|---|---|
DigiKey Part Number | 296-43964-5-ND |
Manufacturer | |
Manufacturer Product Number | LM5073MH/NOPB |
Description | IC POE CNTRL 1 CHANNEL 14HTSSOP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5073MH/NOPB Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 9V ~ 70V |
Packaging Tube | Current - Supply 2mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Power - Max 12.95 W | Supplier Device Package 14-HTSSOP |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5072MH-80/NOPB | Texas Instruments | 70 | LM5072MH-80/NOPB-ND | 5,55000 € | Similar |
| TPS2376DDA-H | Texas Instruments | 191 | 296-20785-5-ND | 3,27000 € | Similar |




