
LM5072MH-80/NOPB | |
|---|---|
DigiKey Part Number | LM5072MH-80/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5072MH-80/NOPB |
Description | IC POE CNTRL 1 CHANNEL 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5072MH-80/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 9V ~ 70V | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,91700 € | 39,17 € |
| 92 | 3,30457 € | 304,02 € |
| 184 | 3,17924 € | 584,98 € |
| 276 | 3,11645 € | 860,14 € |
| 552 | 3,02438 € | 1.669,46 € |
| 1.012 | 2,95733 € | 2.992,82 € |
| 2.576 | 2,87396 € | 7.403,32 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |

