
LM5070AE EVAL | |
|---|---|
DigiKey Part Number | LM5070AEEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM5070AE EVAL |
Description | EVAL BOARD FOR LM5070 |
Customer Reference | |
Detailed Description | LM5070 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3.3A |
Manufacturer Texas Instruments | Voltage - Input 32V ~ 57V |
Packaging Box | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 250kHz |
Main Purpose Special Purpose DC/DC, Power Over Ethernet | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LM5070 |
Power - Output 10.89W | Base Product Number |
Voltage - Output 3.3V |



