
LM5070MTC-80/NOPB | |
|---|---|
DigiKey Part Number | LM5070MTC-80/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5070MTC-80/NOPB |
Description | IC POE CNTRL 1 CHANNEL 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5070MTC-80/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 1.8V ~ 75V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,00200 € | 30,02 € |
| 92 | 2,51609 € | 231,48 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

