Direct

LM5068MM-2 | |
|---|---|
DigiKey Part Number | LM5068MM-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5068MM-2 |
Description | IC HOT SWAP CTRLR -48V 8VSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5068MM-2 Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Texas Instruments | Voltage - Supply -90V ~ -10V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Discontinued at DigiKey | Current - Supply 820 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-VSSOP |
Applications -48V | Base Product Number |
Features Auto Retry, Turn On Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5068MM-2/NOPB | Texas Instruments | 165 | LM5068MM-2/NOPBCT-ND | 4,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72597 € | 1.725,97 € |
| 2.000 | 1,68500 € | 3.370,00 € |
| 3.000 | 1,66448 € | 4.993,44 € |
| 5.000 | 1,64174 € | 8.208,70 € |
| Unit Price without VAT: | 1,72597 € |
|---|---|
| Unit Price with VAT: | 2,05390 € |


