
LM5068MM-2/NOPB | |
|---|---|
DigiKey Part Number | LM5068MM-2/NOPBTR-ND - Tape & Reel (TR) LM5068MM-2/NOPBCT-ND - Cut Tape (CT) LM5068MM-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5068MM-2/NOPB |
Description | IC HOT SWAP CTRLR -48V 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5068MM-2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry, Turn On Voltage | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -90V ~ -10V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply | 820 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,84700 € | 28,47 € |
| 25 | 2,62000 € | 65,50 € |
| 100 | 2,37060 € | 237,06 € |
| 250 | 2,25172 € | 562,93 € |
| 500 | 2,18004 € | 1.090,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,18465 € | 2.184,65 € |
| 2.000 | 2,13463 € | 4.269,26 € |
| 3.000 | 2,10959 € | 6.328,77 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |


