
LM5068EVAL | |
|---|---|
DigiKey Part Number | 296-45413-ND |
Manufacturer | |
Manufacturer Product Number | LM5068EVAL |
Description | EVAL BOARD FOR LM5068 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5068 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part LM5068 |
Packaging Bulk | Primary Attributes High Side MOSFET Driver, Inrush Current Limiting |
Part Status Active | Secondary Attributes -10V ~ 90V Supply |
Type Power Management | Contents Board(s) |
Function Hot Swap Controller | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,21000 € | 166,21 € |
| Unit Price without VAT: | 166,21000 € |
|---|---|
| Unit Price with VAT: | 197,78990 € |


