Direct

LM5041ASD | |
|---|---|
DigiKey Part Number | LM5041ASDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5041ASD |
Description | IC REG CTRLR MULT TOP 16WSON |
Customer Reference | |
Detailed Description | Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-WSON (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5041ASD Models |
Category | Voltage - Supply (Vcc/Vdd) 15V ~ 90V |
Manufacturer Texas Instruments | Frequency - Switching 200kHz, 600kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Half-Bridge, Push-Pull | Package / Case 16-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-WSON (5x5) |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5041ASD/NOPB | Texas Instruments | 0 | LM5041ASD/NOPBCT-ND | 2,00404 € | Direct |



