LM5041ASD/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.222
Unit Price: 3,38000 €
Datasheet
Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-WSON (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5041ASD/NOPB

DigiKey Part Number
LM5041ASD/NOPBTR-ND - Tape & Reel (TR)
LM5041ASD/NOPBCT-ND - Cut Tape (CT)
LM5041ASD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5041ASD/NOPB
Description
IC REG CTRLR MULT TOP 16WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-WSON (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM5041ASD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
15V ~ 90V
Manufacturer
Texas Instruments
Frequency - Switching
200kHz, 600kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Dead Time Control, Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Half-Bridge, Push-Pull
Package / Case
16-WFDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
16-WSON (5x5)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5041AMTCX/NOPBTexas Instruments5.222296-35295-1-ND3,38000 €MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,00404 €2.004,04 €
Manufacturers Standard Package
Unit Price without VAT:2,00404 €
Unit Price with VAT:2,38481 €