


LM5033SD/NOPB | |
|---|---|
DigiKey Part Number | LM5033SD/NOPBTR-ND - Tape & Reel (TR) LM5033SD/NOPBCT-ND - Cut Tape (CT) LM5033SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5033SD/NOPB |
Description | IC REG CTRLR PUSH-PULL 10WSON |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5033SD/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 15V ~ 90V |
Manufacturer Texas Instruments | Frequency - Switching 200kHz, 600kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type PWM Signal | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Full-Bridge, Half-Bridge, Push-Pull | Package / Case 10-WDFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 10-WSON (4x4) |
Output Phases 1 | Base Product Number |


