Direct

LM5021MM-1 | |
|---|---|
DigiKey Part Number | LM5021MM-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5021MM-1 |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5021MM-1 Models |
Category | Duty Cycle 80% |
Manufacturer Texas Instruments | Frequency - Switching Up to 1MHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Load |
Part Status Obsolete | Control Features Frequency Control, Soft Start, Sync |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Topology Flyback, Forward | Supplier Device Package 8-VSSOP |
Voltage - Start Up 20 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5021MM-1/NOPB | Texas Instruments | 978 | LM5021MM-1/NOPBCT-ND | 1,52000 € | Direct |



