
LM5021MM-1/NOPB | |
|---|---|
DigiKey Part Number | LM5021MM-1/NOPBTR-ND - Tape & Reel (TR) LM5021MM-1/NOPBCT-ND - Cut Tape (CT) LM5021MM-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5021MM-1/NOPB |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 1MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5021MM-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 20 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting, Over Load | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,02000 € | 25,50 € |
| 100 | 0,90840 € | 90,84 € |
| 250 | 0,85516 € | 213,79 € |
| 500 | 0,82312 € | 411,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,02000 € | 25,50 € |
| 100 | 0,90840 € | 90,84 € |
| 250 | 0,85516 € | 213,79 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |



