
LM5020MMX-2/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5020MMX-2/NOPBTR-ND - Tape & Reel (TR) 296-LM5020MMX-2/NOPBCT-ND - Cut Tape (CT) 296-LM5020MMX-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5020MMX-2/NOPB |
Description | IC REG CTRLR FLYBACK 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5020MMX-2/NOPB Models |
Category | Frequency - Switching 200kHz ~ 630kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Flyback | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78100 € | 17,81 € |
| 25 | 1,62920 € | 40,73 € |
| 100 | 1,46230 € | 146,23 € |
| 250 | 1,38272 € | 345,68 € |
| 500 | 1,35366 € | 676,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,24079 € | 4.342,77 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |


