
LM5020EVAL/NOPB | |
|---|---|
DigiKey Part Number | LM5020EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5020EVAL/NOPB |
Description | EVAL BOARD FOR LM5020 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5020 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4.5A |
Manufacturer Texas Instruments | Voltage - Input 30V ~ 75V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM5020 |
Outputs and Type 1 Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |



