Direct

LM5020MM-1 | |
|---|---|
DigiKey Part Number | LM5020MM-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5020MM-1 |
Description | IC REG CTRLR FLYBACK 10MSOP |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5020MM-1 Models |
Category | Frequency - Switching 200kHz ~ 630kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Flyback | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5020MM-1/NOPB | Texas Instruments | 3.346 | LM5020MM-1/NOPBCT-ND | 2,84000 € | Direct |



