Direct

LM5009MMX | |
|---|---|
DigiKey Part Number | LM5009MMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5009MMX |
Description | IC REG BUCK ADJ 150MA 8VSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5009MMX Models |
Category | Voltage - Input (Max) 95V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 85V |
Part Status Obsolete | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 9.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5009MMX/NOPB | Texas Instruments | 9.593 | 296-35289-1-ND | 2,96000 € | Direct |



