
LM5009MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35289-2-ND - Tape & Reel (TR) 296-35289-1-ND - Cut Tape (CT) 296-35289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5009MMX/NOPB |
Description | IC REG BUCK ADJ 150MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5009MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 85V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09600 € | 20,96 € |
| 25 | 1,92160 € | 48,04 € |
| 100 | 1,72890 € | 172,89 € |
| 250 | 1,63716 € | 409,29 € |
| 500 | 1,61298 € | 806,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,47351 € | 5.157,29 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |



