
LM5009MM | |
|---|---|
DigiKey Part Number | LM5009MMTR-ND - Tape & Reel (TR) LM5009MMCT-ND - Cut Tape (CT) LM5009MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5009MM |
Description | IC REG BUCK ADJ 150MA 8VSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5009MM Models |
Category | Voltage - Input (Max) 95V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 85V |
Part Status Obsolete | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 9.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5009MM/NOPB | Texas Instruments | 930 | 296-LM5009MM/NOPBCT-ND | 3,48000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,06418 € | 2.064,18 € |
| 2.000 | 1,96098 € | 3.921,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83400 € | 28,34 € |
| 25 | 2,60760 € | 65,19 € |
| 100 | 2,35810 € | 235,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,75200 € | 27,52 € |
| 25 | 2,53120 € | 63,28 € |
| 100 | 2,28940 € | 228,94 € |
| 250 | 2,17392 € | 543,48 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |


