
LM5009MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5009MM/NOPBTR-ND - Tape & Reel (TR) 296-LM5009MM/NOPBCT-ND - Cut Tape (CT) 296-LM5009MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5009MM/NOPB |
Description | IC REG BUCK ADJ 150MA 8VSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5009MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 85V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41800 € | 24,18 € |
| 25 | 2,22160 € | 55,54 € |
| 100 | 2,00450 € | 200,45 € |
| 250 | 1,90108 € | 475,27 € |
| 500 | 1,83874 € | 919,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78741 € | 1.787,41 € |
| 2.000 | 1,74519 € | 3.490,38 € |
| 3.000 | 1,72404 € | 5.172,12 € |
| 5.000 | 1,70060 € | 8.503,00 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |



