
LM4991LD/NOPB | |
|---|---|
DigiKey Part Number | LM4991LD/NOPBTR-ND - Tape & Reel (TR) LM4991LD/NOPBCT-ND - Cut Tape (CT) LM4991LD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4991LD/NOPB |
Description | IC AMP CLASS AB MONO 3W 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4991LD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 3Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (4x4) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,94960 € | 23,74 € |
| 100 | 0,84420 € | 84,42 € |
| 250 | 0,79400 € | 198,50 € |
| 500 | 0,76370 € | 381,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73876 € | 738,76 € |
| 2.000 | 0,71825 € | 1.436,50 € |
| 3.000 | 0,70798 € | 2.123,94 € |
| 5.000 | 0,69659 € | 3.482,95 € |
| 7.000 | 0,68994 € | 4.829,58 € |
| 10.000 | 0,68354 € | 6.835,40 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |










