
LM4985TMX/NOPB | |
|---|---|
DigiKey Part Number | LM4985TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4985TMX/NOPB |
Description | IC AMP CLSS AB STER 135MW 12USMD |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4985TMX/NOPB Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Features I2C, Shutdown, Thermal Protection, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 12-DSBGA |
Type Class AB | Package / Case 12-WFBGA, DSBGA |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 135mW x 2 @ 16Ohm |


