



LM4985TMEVAL | |
|---|---|
DigiKey Part Number | 296-52410-ND |
Manufacturer | |
Manufacturer Product Number | LM4985TMEVAL |
Description | EVAL BOARD FOR LM4985 |
Customer Reference | |
Detailed Description | LM4985 Boomer® Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type Headphones, 2-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 135mW x 2 @ 16Ohm |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Box | Utilized IC / Part LM4985 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,40000 € | 187,40 € |
| Unit Price without VAT: | 187,40000 € |
|---|---|
| Unit Price with VAT: | 223,00600 € |

