Similar

LM4961LQ/NOPB | |
|---|---|
DigiKey Part Number | 296-36651-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4961LQ/NOPB |
Description | IC AMP CLASS AB MONO 28WQFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM4961LQ/NOPB Models |
Category | Voltage - Supply 2.7V ~ 9V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 28-WQFN (5x5) |
Type Class AB | Package / Case 28-WFQFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM48560TL/NOPB | Texas Instruments | 757 | 296-LM48560TL/NOPBCT-ND | 1,90000 € | Similar |



