
LM4961LQBD | |
|---|---|
DigiKey Part Number | 296-52409-ND |
Manufacturer | |
Manufacturer Product Number | LM4961LQBD |
Description | EVAL BOARD FOR LM4961 |
Customer Reference | |
Detailed Description | LM4961 Boomer® 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4961LQBD Models |
Category | Output Type 1-Channel (Mono) |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 9V |
Series | Utilized IC / Part LM4961 |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Amplifier Type Class AB |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,53000 € | 279,53 € |
| Unit Price without VAT: | 279,53000 € |
|---|---|
| Unit Price with VAT: | 332,64070 € |

