
LM49450SQEVAL | |
|---|---|
DigiKey Part Number | LM49450SQEVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM49450SQEVAL |
Description | EVAL BOARD FOR LM49450 |
Customer Reference | |
Detailed Description | LM49450 Boomer® 2-Channel (Stereo) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 2-Channel (Stereo) with Stereo Headphones |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 2.5W x 2 @ 4Ohm |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Bulk | Utilized IC / Part LM49450 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |


