
LM49450SQX/NOPB | |
|---|---|
DigiKey Part Number | LM49450SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM49450SQX/NOPB |
Description | IC AMP CLASS D STER 2.5W 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM49450SQX/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features 3D, DAC, Depop, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 32-WQFN (5x5) |
Type Class D | Package / Case 32-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 2.5W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,17007 € | 9.765,32 € |
| Unit Price without VAT: | 2,17007 € |
|---|---|
| Unit Price with VAT: | 2,58238 € |

