Similar

LM49352RL/NOPB | |
|---|---|
DigiKey Part Number | 296-41438-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM49352RL/NOPB |
Description | IC AMP CLASS D MONO 1.4W 36DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono and Stereo Headphones Class D 36-DSBGA (3.5x3.24) |
Datasheet | Datasheet |
EDA/CAD Models | LM49352RL/NOPB Models |
Category | Max Output Power x Channels @ Load 1.4W x 1 @ 8Ohm; 65mW x 2 @ 32Ohm |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, I2C, I2S, Microphone, Shutdown, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 36-DSBGA (3.5x3.24) |
Type Class D | Package / Case 36-WFBGA, DSBGA |
Output Type 1-Channel (Mono) with Mono and Stereo Headphones | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC3262IYZFT | Texas Instruments | 3.003 | 296-30457-1-ND | 13,36000 € | Similar |


