


TLV320AIC3262IYZFT | |
|---|---|
DigiKey Part Number | 296-30457-2-ND - Tape & Reel (TR) 296-30457-1-ND - Cut Tape (CT) 296-30457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3262IYZFT |
Description | IC STEREO AUD CODEC LP 81DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, SPI 81-DSBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3262IYZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 101 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 101 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 10 | 9,30200 € | 93,02 € |
| 25 | 8,67960 € | 216,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,66868 € | 1.917,17 € |
| 500 | 7,47204 € | 3.736,02 € |
| 750 | 7,37357 € | 5.530,18 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,04200 € |


