LM4918LQ/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,41000 €
Datasheet
Amplifier IC 2-Channel (Stereo) Class AB 32-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4918LQ/NOPB

DigiKey Part Number
LM4918LQ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4918LQ/NOPB
Description
IC AMP CLASS AB STER 1.1W 32WQFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 32-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LM4918LQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.1W x 2 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
32-WQFN (6x6)
Package / Case
32-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes