
LM4992SD/NOPB | |
|---|---|
DigiKey Part Number | LM4992SD/NOPBTR-ND - Tape & Reel (TR) LM4992SD/NOPBCT-ND - Cut Tape (CT) LM4992SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4992SD/NOPB |
Description | IC AMP CLSS AB STER 1.07W 14WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4992SD/NOPB Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 14-WSON (4x3) |
Type Class AB | Package / Case 14-WFDFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 1.07W x 2 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12670 € | 1.126,70 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

