Direct
Similar

LM4894LD/NOPB | |
|---|---|
DigiKey Part Number | LM4894LD/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4894LD/NOPB |
Description | IC AMP CLASS AB MONO 1.4W 10WSON |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-WSON (3x4) |
EDA/CAD Models | LM4894LD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.4W x 1 @ 4Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-WSON (3x4) | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |



