
TPA6204A1DRB | |
|---|---|
DigiKey Part Number | 296-34562-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6204A1DRB |
Description | IC AMP CLASS AB MONO 1.7W 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6204A1DRB Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SON (3x3) |
Output Type 1-Channel (Mono) | Package / Case 8-VDFN Exposed Pad |
Max Output Power x Channels @ Load 1.7W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9716ETA+T | Analog Devices Inc./Maxim Integrated | 2.416 | MAX9716ETA+TCT-ND | 1,67000 € | Similar |
| NCS2211MNTXG | onsemi | 2.277 | NCS2211MNTXGOSCT-ND | 0,74000 € | Similar |
| TS4990IQT | STMicroelectronics | 5.349 | 497-5200-1-ND | 1,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,75200 € | 18,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


