Similar
Similar
Similar

LM4884MH/NOPB | |
|---|---|
DigiKey Part Number | LM4884MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4884MH/NOPB |
Description | IC AMP AB STEREO 2.6W 20HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4884MH/NOPB Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 20-HTSSOP |
Type Class AB | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 2.6W x 2 @ 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA6017A2PWPR | Texas Instruments | 103.466 | 296-12506-1-ND | 2,01000 € | Similar |
| BD7836EFV-E2 | Rohm Semiconductor | 0 | BD7836EFV-E2CT-ND | 1,05000 € | Similar |
| TPA6017A2PWP | Rochester Electronics, LLC | 48.520 | 2156-TPA6017A2PWP-ND | 1,72195 € | Similar |



