
TPA6017A2PWP | |
|---|---|
DigiKey Part Number | 296-34557-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6017A2PWP |
Description | IC AMP CLASS AB STER 2W 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6017A2PWP Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 20-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 2W x 2 @ 3Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,17757 € | 659,44 € |
| Unit Price without VAT: | 1,17757 € |
|---|---|
| Unit Price with VAT: | 1,40131 € |


