Similar

LM4879MM/NOPB | |
|---|---|
DigiKey Part Number | LM4879MM/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4879MM/NOPB |
Description | IC AMP CLSS AB MONO 1.1W 10VSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4879MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-VSSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |


