
LM4995SD/NOPB | |
|---|---|
DigiKey Part Number | LM4995SD/NOPBTR-ND - Tape & Reel (TR) LM4995SD/NOPBCT-ND - Cut Tape (CT) LM4995SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4995SD/NOPB |
Description | IC AMP CLASS AB MONO 1.25W 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4995SD/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-WSON (3x3) |
Type Class AB | Package / Case 8-WFDFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.25W x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96100 € | 9,61 € |
| 25 | 0,87240 € | 21,81 € |
| 100 | 0,77470 € | 77,47 € |
| 250 | 0,72804 € | 182,01 € |
| 500 | 0,69992 € | 349,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67678 € | 676,78 € |
| 2.000 | 0,65774 € | 1.315,48 € |
| 3.000 | 0,64821 € | 1.944,63 € |
| 5.000 | 0,63764 € | 3.188,20 € |
| 7.000 | 0,63146 € | 4.420,22 € |
| 10.000 | 0,62552 € | 6.255,20 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


