Similar
Similar
Similar

LM4874MH/NOPB | |
|---|---|
DigiKey Part Number | LM4874MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4874MH/NOPB |
Description | IC AMP AB STEREO 2.6W 20HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP |
EDA/CAD Models | LM4874MH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.6W x 2 @ 3Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-HTSSOP | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |



