
LM4871MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-52654-2-ND - Tape & Reel (TR) 296-52654-1-ND - Cut Tape (CT) 296-52654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4871MMX/NOPB |
Description | IC AMP CLASS AB MONO 3W 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4871MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 3Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,73480 € | 18,37 € |
| 100 | 0,65010 € | 65,01 € |
| 250 | 0,60984 € | 152,46 € |
| 500 | 0,58552 € | 292,76 € |
| 1.000 | 0,57541 € | 575,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,53793 € | 1.882,76 € |
| 7.000 | 0,52636 € | 3.684,52 € |
| 10.500 | 0,52056 € | 5.465,88 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |



