
TS4871IST | |
|---|---|
DigiKey Part Number | 497-4068-2-ND - Tape & Reel (TR) 497-4068-1-ND - Cut Tape (CT) 497-4068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4871IST |
Description | IC AMP CLASS AB MONO 1W 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS4871IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MiniSO | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,46920 € | 11,73 € |
| 100 | 0,41210 € | 41,21 € |
| 250 | 0,38488 € | 96,22 € |
| 500 | 0,36842 € | 184,21 € |
| 1.000 | 0,35489 € | 354,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33459 € | 1.338,36 € |
| 8.000 | 0,32704 € | 2.616,32 € |
| 12.000 | 0,32326 € | 3.879,12 € |
| 20.000 | 0,31908 € | 6.381,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

