
LM4871MM/NOPB | |
|---|---|
DigiKey Part Number | LM4871MM/NOPBTR-ND - Tape & Reel (TR) LM4871MM/NOPBCT-ND - Cut Tape (CT) LM4871MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4871MM/NOPB |
Description | IC AMP CLASS AB MONO 3W 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4871MM/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-VSSOP |
Type Class AB | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 3W x 1 @ 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS4871IST | STMicroelectronics | 1.423 | 497-4068-1-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,25600 € | 31,40 € |
| 100 | 1,12230 € | 112,23 € |
| 250 | 1,05852 € | 264,63 € |
| 500 | 1,02468 € | 512,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98851 € | 988,51 € |
| 2.000 | 0,96249 € | 1.924,98 € |
| 3.000 | 0,94946 € | 2.848,38 € |
| 5.000 | 0,93502 € | 4.675,10 € |
| 7.000 | 0,92659 € | 6.486,13 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

