
LM4864MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35420-2-ND - Tape & Reel (TR) 296-35420-1-ND - Cut Tape (CT) 296-35420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4864MX/NOPB |
Description | IC AMP CLASS AB MONO 675MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4864MX/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 675mW x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,65120 € | 16,28 € |
| 100 | 0,57520 € | 57,52 € |
| 250 | 0,53892 € | 134,73 € |
| 500 | 0,51708 € | 258,54 € |
| 1.000 | 0,50583 € | 505,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48010 € | 1.200,25 € |
| 5.000 | 0,46865 € | 2.343,25 € |
| 7.500 | 0,46291 € | 3.471,82 € |
| 12.500 | 0,45656 € | 5.707,00 € |
| 17.500 | 0,45285 € | 7.924,88 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |







