
LM4864MX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4864MX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4864MX/NOPB |
Description | LM4864 300 MW AUDIO POWER AMPLIF |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 675mW x 1 @ 8Ohm |
Manufacturer National Semiconductor | Voltage - Supply 2.7V ~ 5.5V |
Series | Features Shutdown, Thermal Protection |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type 1-Channel (Mono) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
| Bulk: | 240000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 399 | 0,63742 € | 254,33 € |
| Unit Price without VAT: | 0,63742 € |
|---|---|
| Unit Price with VAT: | 0,75853 € |


