Direct

LM4862MX | |
|---|---|
DigiKey Part Number | LM4862MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4862MX |
Description | IC AMP CLASS AB MONO 825MW 8SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4862MX Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 825mW x 1 @ 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4862MX/NOPB | Texas Instruments | 3.449 | LM4862MX/NOPBCT-ND | 1,18000 € | Direct |


