
LM4862MX/NOPB | |
|---|---|
DigiKey Part Number | LM4862MX/NOPBTR-ND - Tape & Reel (TR) LM4862MX/NOPBCT-ND - Cut Tape (CT) LM4862MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4862MX/NOPB |
Description | IC AMP CLASS AB MONO 825MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4862MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 825mW x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,78120 € | 19,53 € |
| 100 | 0,69210 € | 69,21 € |
| 250 | 0,64960 € | 162,40 € |
| 500 | 0,62400 € | 312,00 € |
| 1.000 | 0,61480 € | 614,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46303 € | 1.157,58 € |
| 5.000 | 0,45189 € | 2.259,45 € |
| 7.500 | 0,44631 € | 3.347,32 € |
| 12.500 | 0,44013 € | 5.501,62 € |
| 17.500 | 0,43652 € | 7.639,10 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |





