Similar
Similar

LM48312TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-36613-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM48312TLX/NOPB |
Description | IC AMP CLASS D MONO 2.6W 9USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM48312TLX/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class D | Package / Case 9-WFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.6W x 1 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD27400GUL-E2 | Rohm Semiconductor | 3.000 | BD27400GUL-E2CT-ND | 0,93000 € | Similar |
| IS31AP2010B-UTLS2-TR | Lumissil Microsystems | 2.920 | 2521-IS31AP2010B-UTLS2-TRCT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61908 € | 1.857,24 € |
| Unit Price without VAT: | 0,61908 € |
|---|---|
| Unit Price with VAT: | 0,73671 € |



