Amplifier IC 1-Channel (Mono) Class D 9-UTQFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31AP2010B-UTLS2-TR

DigiKey Part Number
2521-IS31AP2010B-UTLS2-TR-ND - Tape & Reel (TR)
2521-IS31AP2010B-UTLS2-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IS31AP2010B-UTLS2-TR
Description
IC AMP CLASS D MONO 3W 9UTQFN
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-UTQFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
3W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-UTQFN (1.5x1.5)
Package / Case
9-UFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.920
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28000 €2,80 €
250,24960 €6,24 €
1000,21640 €21,64 €
2500,20068 €50,17 €
5000,19120 €95,60 €
1.0000,18337 €183,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23357 €700,71 €
6.0000,22753 €1.365,18 €
9.0000,22451 €2.020,59 €
15.0000,22116 €3.317,40 €
21.0000,21921 €4.603,41 €
30.0000,21732 €6.519,60 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €