
LM4809MMX/NOPB | |
|---|---|
DigiKey Part Number | LM4809MMX/NOPBTR-ND - Tape & Reel (TR) LM4809MMX/NOPBCT-ND - Cut Tape (CT) LM4809MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4809MMX/NOPB |
Description | IC AMP CLSS AB STER 105MW 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4809MMX/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-VSSOP |
Type Class AB | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 105mW x 2 @ 16Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,74400 € | 18,60 € |
| 100 | 0,65870 € | 65,87 € |
| 250 | 0,61800 € | 154,50 € |
| 500 | 0,59350 € | 296,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,49389 € | 1.728,62 € |
| 7.000 | 0,48318 € | 3.382,26 € |
| 10.500 | 0,47782 € | 5.017,11 € |
| 17.500 | 0,47187 € | 8.257,73 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


